Direct
Direct

CKR23CG102FP | |
|---|---|
DigiKey Part Number | CKR23CG102FP-ND |
Manufacturer | |
Manufacturer Product Number | CKR23CG102FP |
Description | CAP CER 1000PF 200V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23CG102FP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±1% | Height - Seated (Max) 0.195" (4.95mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22CG102FP | KYOCERA AVX | 0 | CKR22CG102FP-ND | €43.71995 | Direct |
| CKR22CG102FP-LL | KYOCERA AVX | 0 | CKR22CG102FP-LL-ND | €38.67030 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €43.71995 | €8,743.99 |
| Unit Price without VAT: | €43.71995 |
|---|---|
| Unit Price with VAT: | €52.46394 |


