Upgrade
Upgrade
Upgrade
Parametric Equivalent

CKR22CG101KP-LL | |
|---|---|
DigiKey Part Number | CKR22CG101KP-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CG101KP-LL |
Description | CAP CER 100PF 200V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CG101KP-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22CG101FP | KYOCERA AVX | 0 | CKR22CG101FP-ND | €43.71995 | Upgrade |
| CKR22CG101JP | KYOCERA AVX | 0 | CKR22CG101JP-ND | €11.56270 | Upgrade |
| CKR22CG101JP-LL | KYOCERA AVX | 0 | CKR22CG101JP-LL-ND | €9.02925 | Upgrade |
| CKR22CG101KP | KYOCERA AVX | 0 | CKR22CG101KP-ND | €11.49955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €10.18390 | €2,036.78 |
| Unit Price without VAT: | €10.18390 |
|---|---|
| Unit Price with VAT: | €12.22068 |


