Similar
Similar

CDR34BX104AKUR | |
|---|---|
DigiKey Part Number | 478-CDR34BX104AKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BX104AKUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX104AKUR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812F104K5RACTU | KEMET | 0 | 399-C1812F104K5RACTUTR-ND | €0.32032 | Similar |
| C1812P104K5XSH7189 | KEMET | 0 | 399-9447-1-ND | €0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €6.60903 | €19,827.09 |
| Unit Price without VAT: | €6.60903 |
|---|---|
| Unit Price with VAT: | €7.93084 |



