Parametric Equivalent
Parametric Equivalent

CCR05CG270GRV | |
|---|---|
DigiKey Part Number | 478-CCR05CG270GRV-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG270GRV |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 200V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG270GRV Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±2% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CG270GR | KYOCERA AVX | 0 | 478-CCR05CG270GR-ND | €5.59730 | Parametric Equivalent |
| CCR05CG270GRTR1 | KYOCERA AVX | 0 | 478-CCR05CG270GRTR1-ND | €4.87010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.36470 | €636.47 |
| Unit Price without VAT: | €6.36470 |
|---|---|
| Unit Price with VAT: | €7.63764 |

