
CB047G0104JBC | |
|---|---|
DigiKey Part Number | 478-13091-2-ND - Tape & Reel (TR) 478-13091-1-ND - Cut Tape (CT) 478-13091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB047G0104JBC |
Description | CAP FILM 0.1UF 5% 250VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB047G0104JBC Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.228" L x 0.197" W (5.80mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 160V | Features Low ESR, Low ESL |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.13900 | €21.39 |
| 50 | €1.78060 | €89.03 |
| 100 | €1.66960 | €166.96 |
| 500 | €1.48184 | €740.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | €1.37901 | €2,620.12 |
| 3.800 | €1.33901 | €5,088.24 |
| 5.700 | €1.31895 | €7,518.02 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.64800 |

