
CB017D0152JBA | |
|---|---|
DigiKey Part Number | CB017D0152JBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB017D0152JBA |
Description | CAP FILM 1500PF 5% 63VDC 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB017D0152JBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.045" (1.15mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.24529 | €858.51 |
| Unit Price without VAT: | €0.24529 |
|---|---|
| Unit Price with VAT: | €0.29435 |

