
AR215F104K4R | |
|---|---|
DigiKey Part Number | 478-4494-ND |
Manufacturer | |
Manufacturer Product Number | AR215F104K4R |
Description | CAP CER 0.1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215F104K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 50 | €0.27740 | €13.87 |
| 100 | €0.25060 | €25.06 |
| 500 | €0.20536 | €102.68 |
| 1.000 | €0.19140 | €191.40 |
| 3.000 | €0.17413 | €522.39 |
| 5.000 | €0.16775 | €838.75 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

