Parametric Equivalent

APZ1012471M025R | |
|---|---|
DigiKey Part Number | 478-APZ1012471M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APZ1012471M025R |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.78134 | €390.67 |
| Unit Price without VAT: | €0.78134 |
|---|---|
| Unit Price with VAT: | €0.93761 |


