
AHA0608100M063R | |
|---|---|
DigiKey Part Number | 478-AHA0608100M063RTR-ND - Tape & Reel (TR) 478-AHA0608100M063RCT-ND - Cut Tape (CT) 478-AHA0608100M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA0608100M063R |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.62500 | €6.25 |
| 50 | €0.47600 | €23.80 |
| 100 | €0.42890 | €42.89 |
| 500 | €0.34788 | €173.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32234 | €322.34 |
| 2.000 | €0.30112 | €602.24 |
| 3.000 | €0.29041 | €871.23 |
| 5.000 | €0.27848 | €1,392.40 |
| 7.000 | €0.27147 | €1,900.29 |
| 10.000 | €0.26469 | €2,646.90 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

