4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA12134R7M450R

DigiKey Part Number
478-AEA12134R7M450RTR-ND - Tape & Reel (TR)
478-AEA12134R7M450RCT-ND - Cut Tape (CT)
478-AEA12134R7M450RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA12134R7M450R
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
67 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.59900€5.99
50€0.46800€23.40
100€0.42750€42.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.38488€96.22
750€0.34636€259.77
1.250€0.33212€415.15
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.11600