
AEA0810101M035R | |
|---|---|
DigiKey Part Number | 478-AEA0810101M035RTR-ND - Tape & Reel (TR) 478-AEA0810101M035RCT-ND - Cut Tape (CT) 478-AEA0810101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810101M035R |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZH101M1VTR-0810ES | Surge | 90 | 4403-VZH101M1VTR-0810ESTR-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55600 | €5.56 |
| 50 | €0.42180 | €21.09 |
| 100 | €0.37940 | €37.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30622 | €153.11 |
| 1.000 | €0.28314 | €283.14 |
| 1.500 | €0.27149 | €407.24 |
| 2.500 | €0.25850 | €646.25 |
| 3.500 | €0.25087 | €878.04 |
| 5.000 | €0.24349 | €1,217.45 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

