
AA101C103M4R | |
|---|---|
DigiKey Part Number | 478-AA101C103M4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA101C103M4R |
Description | SPINGUARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.03915 | €293.62 |
| Unit Price without VAT: | €0.03915 |
|---|---|
| Unit Price with VAT: | €0.04698 |

