
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87043-57 RN | |
|---|---|
DigiKey Part Number  | 1010-1276-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 87043-57 RN  | 
Description  | CAP CER 0.022UF 1KV X7R RADIAL  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.320" L x 0.200" W (8.13mm x 5.08mm)  | |
Height - Seated (Max)  | 0.280" (7.11mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.220" (5.59mm)  | |
Lead Style  | Straight  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Datasheets | SV Series | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| RoHS Status | RoHS non-compliant | 
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) | 
| REACH Status | REACH Unaffected | 
| ECCN | EAR99 | 
| HTSUS | 8532.24.0060 | 
Discontinued
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | €9.03050 | €903.05 | 
| Unit Price without VAT: | €9.03050 | 
|---|---|
| Unit Price with VAT: | €10.83660 | 
Additional Resources
| Attribute | Description | 
|---|---|
| Other Names | SV02AC223KHA 1010-1276-MIL 1010-1276 8704357RN  | 
| Manufacturer Standard Package | 100 | 

