
800A8R2BT250XT | |
|---|---|
DigiKey Part Number | 1284-1749-2-ND - Tape & Reel (TR) 1284-1749-1-ND - Cut Tape (CT) 1284-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A8R2BT250XT |
Description | CAP CER 8.2PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A8R2BT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.52000 | €8.52 |
| 10 | €6.45600 | €64.56 |
| 50 | €5.63220 | €281.61 |
| 100 | €5.37710 | €537.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.94528 | €2,472.64 |
| 1.000 | €4.81146 | €4,811.46 |
| 1.500 | €4.74440 | €7,116.60 |
| Unit Price without VAT: | €8.52000 |
|---|---|
| Unit Price with VAT: | €10.22400 |

