
800A470JT250XT | |
|---|---|
DigiKey Part Number | 478-800A470JT250XTTR-ND - Tape & Reel (TR) 478-800A470JT250XTCT-ND - Cut Tape (CT) 478-800A470JT250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A470JT250XT |
Description | CAP CER 47PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A470JT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.81100 | €8.11 |
| 50 | €0.64300 | €32.15 |
| 100 | €0.59140 | €59.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.29978 | €1,149.89 |
| 1.000 | €2.22077 | €2,220.77 |
| 1.500 | €2.18119 | €3,271.78 |
| 2.500 | €2.13731 | €5,343.27 |
| 3.500 | €2.11164 | €7,390.74 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

