
800A390FT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A390FT250XT4KTR-ND - Tape & Reel (TR) 1284-800A390FT250XT4KCT-ND - Cut Tape (CT) 1284-800A390FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A390FT250XT4K |
Description | CAP CER 39PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A390FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.53000 | €9.53 |
| 10 | €7.27600 | €72.76 |
| 50 | €6.37640 | €318.82 |
| 100 | €6.09790 | €609.79 |
| 500 | €5.92958 | €2,964.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €5.76993 | €23,079.72 |
| Unit Price without VAT: | €9.53000 |
|---|---|
| Unit Price with VAT: | €11.43600 |

