Parametric Equivalent
Parametric Equivalent

609090312108005 | |
|---|---|
DigiKey Part Number | 478-609090312108005-ND |
Manufacturer | |
Manufacturer Product Number | 609090312108005 |
Description | CONN PLUG HSG 12POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.250" (6.35mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 609090312118001 | KYOCERA AVX | 0 | 478-609090312118001-ND | €2.54635 | Parametric Equivalent |
| 609090312118006 | KYOCERA AVX | 0 | 478-609090312118006-ND | €2.97285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.54635 | €509.27 |
| Unit Price without VAT: | €2.54635 |
|---|---|
| Unit Price with VAT: | €3.05562 |

