
600S2R2AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S2R2AT250XT4KTR-ND - Tape & Reel (TR) 478-600S2R2AT250XT4KCT-ND - Cut Tape (CT) 478-600S2R2AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R2AT250XT4K |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R2AT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.16800 | €11.68 |
| 50 | €0.94380 | €47.19 |
| 100 | €0.87480 | €87.48 |
| 500 | €0.75786 | €378.93 |
| 1.000 | €0.72166 | €721.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.74908 | €2,996.32 |
| 8.000 | €0.72719 | €5,817.52 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

