
600S120JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S120JT250XT4KTR-ND - Tape & Reel (TR) 478-600S120JT250XT4KCT-ND - Cut Tape (CT) 478-600S120JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S120JT250XT4K |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S120JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.68500 | €6.85 |
| 50 | €0.53880 | €26.94 |
| 100 | €0.49380 | €49.38 |
| 500 | €0.41758 | €208.79 |
| 1.000 | €0.39402 | €394.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35866 | €1,434.64 |
| 8.000 | €0.34550 | €2,764.00 |
| 12.000 | €0.33891 | €4,066.92 |
| 20.000 | €0.33161 | €6,632.20 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

