
600L5R1BT200T | |
|---|---|
DigiKey Part Number | 1284-1925-2-ND - Tape & Reel (TR) 1284-1925-1-ND - Cut Tape (CT) 1284-1925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L5R1BT200T |
Description | CAP CER 5.1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L5R1BT200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.01700 | €10.17 |
| 50 | €0.81620 | €40.81 |
| 100 | €0.75430 | €75.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.64958 | €324.79 |
| 1.000 | €0.61715 | €617.15 |
| 1.500 | €0.60091 | €901.37 |
| 2.500 | €0.58292 | €1,457.30 |
| 3.500 | €0.57239 | €2,003.36 |
| 5.000 | €0.56227 | €2,811.35 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |

