
600L240JT200T4K | |
|---|---|
DigiKey Part Number | 478-600L240JT200T4KTR-ND - Tape & Reel (TR) 478-600L240JT200T4KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 600L240JT200T4K |
Description | CAP CER 24PF 200V NP0 0402 |
Customer Reference | |
Detailed Description | 24 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L240JT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |

