



246411067101894E | |
|---|---|
DigiKey Part Number | 478-246411067101894ETR-ND - Tape & Reel (TR) 478-246411067101894ECT-ND - Cut Tape (CT) 478-246411067101894EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067101894E |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 246411067101894E Models |
Category | Read Out Dual |
Manufacturer KYOCERA AVX | Features Board Guide, Keyed |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 67 | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €1.14600 | €11.46 |
| 25 | €1.07440 | €26.86 |
| 50 | €1.02280 | €51.14 |
| 100 | €0.97390 | €97.39 |
| 250 | €0.91288 | €228.22 |
| 500 | €0.86926 | €434.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.82777 | €827.77 |
| 2.000 | €0.78827 | €1,576.54 |
| 3.000 | €0.76605 | €2,298.15 |
| 5.000 | €0.73895 | €3,694.75 |
| 7.000 | €0.72164 | €5,051.48 |
| 10.000 | €0.70372 | €7,037.20 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |



