
246411067101894A | |
|---|---|
DigiKey Part Number | 478-246411067101894ATR-ND - Tape & Reel (TR) 478-246411067101894ACT-ND - Cut Tape (CT) 478-246411067101894ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067101894A |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer KYOCERA AVX | Features Board Guide, Keyed |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 67 | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.84500 | €8.45 |
| 25 | €0.79200 | €19.80 |
| 50 | €0.75420 | €37.71 |
| 100 | €0.71820 | €71.82 |
| 250 | €0.67320 | €168.30 |
| 500 | €0.64102 | €320.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61042 | €610.42 |
| 2.000 | €0.58128 | €1,162.56 |
| 3.000 | €0.56489 | €1,694.67 |
| 5.000 | €0.54490 | €2,724.50 |
| 7.000 | €0.53213 | €3,724.91 |
| 10.000 | €0.51892 | €5,189.20 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

