
245804010000829+ | |
|---|---|
DigiKey Part Number | 478-245804010000829+TR-ND - Tape & Reel (TR) 478-245804010000829+CT-ND - Cut Tape (CT) 478-245804010000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804010000829+ |
Description | RECPT - 0.4MM PITCH - 10 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.28000 | €2.80 |
| 100 | €0.23840 | €23.84 |
| 500 | €0.21276 | €106.38 |
| 1.000 | €0.20259 | €202.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23751 | €712.53 |
| 6.000 | €0.22618 | €1,357.08 |
| 9.000 | €0.21980 | €1,978.20 |
| 15.000 | €0.21202 | €3,180.30 |
| 21.000 | €0.20705 | €4,348.05 |
| 30.000 | €0.20191 | €6,057.30 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

