


2225WC223KAT1A | |
|---|---|
DigiKey Part Number | 478-5917-2-ND - Tape & Reel (TR) 478-5917-1-ND - Cut Tape (CT) 478-5917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225WC223KAT1A |
Description | CAP CER 0.022UF 2.5KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225WC223KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.42000 | €3.42 |
| 10 | €2.42300 | €24.23 |
| 50 | €2.02780 | €101.39 |
| 100 | €1.90570 | €190.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.69910 | €849.55 |
| 1.000 | €1.63510 | €1,635.10 |
| 1.500 | €1.60303 | €2,404.55 |
| 2.500 | €1.56749 | €3,918.72 |
| 3.500 | €1.54671 | €5,413.48 |
| 5.000 | €1.52671 | €7,633.55 |
| Unit Price without VAT: | €3.42000 |
|---|---|
| Unit Price with VAT: | €4.10400 |

