
2225PC474KAT2A | |
|---|---|
DigiKey Part Number | 478-2225PC474KAT2ATR-ND - Tape & Reel (TR) 478-2225PC474KAT2ACT-ND - Cut Tape (CT) 478-2225PC474KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC474KAT2A |
Description | CAP CER 0.47UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55800 | €5.58 |
| 50 | €0.43420 | €21.71 |
| 100 | €0.39610 | €39.61 |
| 500 | €0.33166 | €165.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31175 | €311.75 |
| 2.000 | €0.29536 | €590.72 |
| 3.000 | €0.28714 | €861.42 |
| 5.000 | €0.27804 | €1,390.20 |
| 7.000 | €0.27272 | €1,909.04 |
| 10.000 | €0.26760 | €2,676.00 |
| 12.000 | €0.26518 | €3,182.16 |
| 24.000 | €0.25701 | €6,168.24 |
| 25.000 | €0.25657 | €6,414.25 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

