


2225GC103KAT1A | |
|---|---|
DigiKey Part Number | 478-3024-2-ND - Tape & Reel (TR) 478-3024-1-ND - Cut Tape (CT) 478-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC103KAT1A |
Description | CAP CER 10000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.25200 | €12.52 |
| 50 | €1.01520 | €50.76 |
| 100 | €0.94220 | €94.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.81862 | €409.31 |
| 1.000 | €0.78038 | €780.38 |
| 1.500 | €0.76121 | €1,141.82 |
| 2.500 | €0.73998 | €1,849.95 |
| 3.500 | €0.72757 | €2,546.50 |
| 5.000 | €0.71562 | €3,578.10 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

