
2225AC104KAZ1A | |
|---|---|
DigiKey Part Number | 478-4666-2-ND - Tape & Reel (TR) 478-4666-1-ND - Cut Tape (CT) 478-4666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225AC104KAZ1A |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225AC104KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 10 | €2.14800 | €21.48 |
| 50 | €1.78760 | €89.38 |
| 100 | €1.67640 | €167.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.48806 | €744.03 |
| 1.000 | €1.42974 | €1,429.74 |
| 1.500 | €1.40051 | €2,100.76 |
| 2.500 | €1.36812 | €3,420.30 |
| 3.500 | €1.34918 | €4,722.13 |
| 5.000 | €1.33096 | €6,654.80 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.66000 |

