0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220GC273KAT1A

DigiKey Part Number
478-5969-2-ND - Tape & Reel (TR)
478-5969-1-ND - Cut Tape (CT)
478-5969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220GC273KAT1A
Description
CAP CER 0.027UF 2KV X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220GC273KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.130" (3.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.66000€3.66
10€2.61400€26.14
50€2.19540€109.77
100€2.06600€206.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.84702€923.51
1.000€1.77918€1,779.18
1.500€1.74519€2,617.78
2.500€1.70752€4,268.80
3.500€1.68549€5,899.22
5.000€1.66429€8,321.45
Manufacturers Standard Package
Unit Price without VAT:€3.66000
Unit Price with VAT:€4.39200