
205061040051861+ | |
|---|---|
DigiKey Part Number | 478-205061040051861+-ND |
Manufacturer | |
Manufacturer Product Number | 205061040051861+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Through Hole, Press-Fit |
Packaging Tray | Mated Stacking Heights 12mm, 14mm, 15mm, 17mm |
Part Status Active | Height Above Board 0.343" (8.70mm) |
Connector Type Receptacle, Outer Shroud Contacts | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | €4.03126 | €1,886.63 |
| Unit Price without VAT: | €4.03126 |
|---|---|
| Unit Price with VAT: | €4.83751 |

