
1825CC274KAT1A | |
|---|---|
DigiKey Part Number | 478-5944-2-ND - Tape & Reel (TR) 478-5944-1-ND - Cut Tape (CT) 478-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC274KAT1A |
Description | CAP CER 0.27UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CC274KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.95200 | €9.52 |
| 50 | €0.76160 | €38.08 |
| 100 | €0.70300 | €70.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.60356 | €301.78 |
| 1.000 | €0.57281 | €572.81 |
| 1.500 | €0.55741 | €836.11 |
| 2.500 | €0.54033 | €1,350.83 |
| 3.500 | €0.53035 | €1,856.22 |
| 5.000 | €0.52075 | €2,603.75 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

