
1825AA472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FCG3A472JVTR-ND - Tape & Reel (TR) 478-KGM44FCG3A472JVCT-ND - Cut Tape (CT) 478-KGM44FCG3A472JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AA472JAT2A |
Description | CAP CER 4700PF 1KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.16300 | €21.63 |
| 50 | €1.86020 | €93.01 |
| 100 | €1.68730 | €168.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.26132 | €1,130.66 |
| 1.000 | €2.18324 | €2,183.24 |
| 1.500 | €2.14411 | €3,216.16 |
| 2.500 | €2.10074 | €5,251.85 |
| 3.500 | €2.07537 | €7,263.80 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

