
1812AC472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73A472KVTR-ND - Tape & Reel (TR) 478-KGM43FR73A472KVCT-ND - Cut Tape (CT) 478-KGM43FR73A472KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC472KAT2A |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.17040 | €8.52 |
| 100 | €0.15220 | €15.22 |
| 500 | €0.12168 | €60.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11225 | €112.25 |
| 2.000 | €0.10450 | €209.00 |
| 3.000 | €0.10062 | €301.86 |
| 5.000 | €0.09632 | €481.60 |
| 7.000 | €0.09381 | €656.67 |
| 10.000 | €0.09139 | €913.90 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

