1812AA331JAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.53162
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.52334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.49198
Datasheet

Direct


YAGEO
In Stock: 798
Unit Price: €0.88000
Datasheet
330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AA331JAT3A

DigiKey Part Number
478-1812AA331JAT3ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AA331JAT3A
Description
CAP CER 4700000PF 50V 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.45621€2,281.05
Manufacturers Standard Package
Unit Price without VAT:€0.45621
Unit Price with VAT:€0.54745