


18127C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72H104KVTR-ND - Tape & Reel (TR) 478-KGM43FR72H104KVCT-ND - Cut Tape (CT) 478-KGM43FR72H104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18127C104KAT2A |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18127C104KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127C104JAT2A | KYOCERA AVX | 461 | 478-KGM43FR72H104JVCT-ND | €1.67000 | Upgrade |
| 1812CC104KAT1A | KYOCERA AVX | 1.781 | 478-4009-1-ND | €0.59000 | Upgrade |
| CC1812KKX7RBBB104 | YAGEO | 4.174 | 311-3565-1-ND | €0.76000 | Direct |
| VPDR501W104K1GV001E | Johanson Dielectrics Inc. | 4.154 | 709-VPDR501W104K1GV001ECT-ND | €1.22000 | Direct |
| C1812C104KBRACTU | KEMET | 4.852 | 399-C1812C104KBRACTUCT-ND | €0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.03000 | €10.30 |
| 50 | €0.82760 | €41.38 |
| 100 | €0.76500 | €76.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.65914 | €329.57 |
| 1.000 | €0.62638 | €626.38 |
| 1.500 | €0.60997 | €914.96 |
| 2.500 | €0.59178 | €1,479.45 |
| 3.500 | €0.58115 | €2,034.03 |
| 5.000 | €0.57091 | €2,854.55 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

