
1808JA330KAT1A | |
|---|---|
DigiKey Part Number | 478-4726-2-ND - Tape & Reel (TR) 478-4726-1-ND - Cut Tape (CT) 478-4726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA330KAT1A |
Description | CAP CER 33PF 4KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA330KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58300 | €5.83 |
| 50 | €0.45460 | €22.73 |
| 100 | €0.41530 | €41.53 |
| 500 | €0.34846 | €174.23 |
| 1.000 | €0.32780 | €327.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41257 | €825.14 |
| 4.000 | €0.39547 | €1,581.88 |
| 6.000 | €0.38691 | €2,321.46 |
| 10.000 | €0.37741 | €3,774.10 |
| 14.000 | €0.37186 | €5,206.04 |
| 20.000 | €0.36652 | €7,330.40 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

