
1808HC102KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF42CR73U102KYTR-ND - Tape & Reel (TR) 478-KGF42CR73U102KYCT-ND - Cut Tape (CT) 478-KGF42CR73U102KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC102KAZ2A |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.95100 | €9.51 |
| 50 | €0.76080 | €38.04 |
| 100 | €0.70200 | €70.20 |
| 500 | €0.60274 | €301.37 |
| 1.000 | €0.57202 | €572.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.46907 | €938.14 |
| 4.000 | €0.45036 | €1,801.44 |
| 6.000 | €0.44099 | €2,645.94 |
| 10.000 | €0.43060 | €4,306.00 |
| 14.000 | €0.42452 | €5,943.28 |
| 20.000 | €0.41867 | €8,373.40 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |

