Image for 145047070950829+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145047070950829+

DigiKey Part Number
478-145047070950829+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
145047070950829+
Description
PLUG - 0.5MM PITCH - 70 POS - VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.128" (3.25mm)
Number of Positions
70
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400€1.54876€3,717.02
Unit Price without VAT:€1.54876
Unit Price with VAT:€1.85851