
145047070470829+ | |
|---|---|
DigiKey Part Number | 478-145047070470829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145047070470829+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 70 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €1.82384 | €4,377.22 |
| Unit Price without VAT: | €1.82384 |
|---|---|
| Unit Price with VAT: | €2.18861 |

