
1210SC562KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR73N562KUTR-ND - Tape & Reel (TR) 478-KGF32LR73N562KUCT-ND - Cut Tape (CT) 478-KGF32LR73N562KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210SC562KAZ2A |
Description | CAP CER 5600PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19059 | €381.18 |
| Unit Price without VAT: | €0.19059 |
|---|---|
| Unit Price with VAT: | €0.22871 |

