
12106D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR50J226MUTR-ND - Tape & Reel (TR) 478-KGM32AR50J226MUCT-ND - Cut Tape (CT) 478-KGM32AR50J226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D226MAT2A |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54100 | €5.41 |
| 50 | €0.42040 | €21.02 |
| 100 | €0.38320 | €38.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32042 | €160.21 |
| 1.000 | €0.30101 | €301.01 |
| 1.500 | €0.29129 | €436.94 |
| 2.500 | €0.28050 | €701.25 |
| 3.500 | €0.27420 | €959.70 |
| 5.000 | €0.26814 | €1,340.70 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

