
12103C564KAT2A | |
|---|---|
DigiKey Part Number | 478-11973-2-ND - Tape & Reel (TR) 478-11973-1-ND - Cut Tape (CT) 478-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C564KAT2A |
Description | CAP CER 0.56UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C564KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 50 | €0.25880 | €12.94 |
| 100 | €0.23330 | €23.33 |
| 500 | €0.19054 | €95.27 |
| 1.000 | €0.17731 | €177.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16644 | €332.88 |
| 4.000 | €0.15749 | €629.96 |
| 6.000 | €0.15301 | €918.06 |
| 10.000 | €0.14804 | €1,480.40 |
| 14.000 | €0.14514 | €2,031.96 |
| 20.000 | €0.14235 | €2,847.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

