
1206YG105ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31NV51C105ZUTR-ND - Tape & Reel (TR) 478-KGM31NV51C105ZUCT-ND - Cut Tape (CT) 478-KGM31NV51C105ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YG105ZAT2A |
Description | CAP CER 1UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YG105ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063G105ZAT2A | KYOCERA AVX | 9.227 | 478-KGM31NV51E105ZUCT-ND | €0.26000 | Upgrade |
| 12065G105ZAT2A | KYOCERA AVX | 33.613 | 478-KGM31NV51H105ZUCT-ND | €0.26000 | Upgrade |
| C1206C105Z4VACTU | KEMET | 3.195 | 399-C1206C105Z4VACTUCT-ND | €0.18000 | Direct |
| CC1206ZRY5V7BB105 | YAGEO | 3.979 | 311-2009-1-ND | €0.18000 | Direct |
| C1206C105Z3VACTU | KEMET | 19.548 | 399-C1206C105Z3VACTUCT-ND | €0.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.12340 | €12.34 |
| 500 | €0.09760 | €48.80 |
| 1.000 | €0.08964 | €89.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07771 | €310.84 |
| 8.000 | €0.07328 | €586.24 |
| 12.000 | €0.07106 | €852.72 |
| 20.000 | €0.06860 | €1,372.00 |
| 28.000 | €0.06716 | €1,880.48 |
| 40.000 | €0.06578 | €2,631.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

