
1206GC471KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31AR73D471KUTR-ND - Tape & Reel (TR) 478-KGF31AR73D471KUCT-ND - Cut Tape (CT) 478-KGF31AR73D471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC471KAZ2A |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 50 | €0.25880 | €12.94 |
| 100 | €0.23330 | €23.33 |
| 500 | €0.19054 | €95.27 |
| 1.000 | €0.17731 | €177.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15749 | €629.96 |
| 8.000 | €0.15013 | €1,201.04 |
| 12.000 | €0.14644 | €1,757.28 |
| 20.000 | €0.14235 | €2,847.00 |
| 28.000 | €0.13995 | €3,918.60 |
| 40.000 | €0.13765 | €5,506.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

