
12067A5R0CAT2A | |
|---|---|
DigiKey Part Number | 478-12067A5R0CAT2ATR-ND - Tape & Reel (TR) 478-12067A5R0CAT2ACT-ND - Cut Tape (CT) 478-12067A5R0CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A5R0CAT2A |
Description | CAP CER 5PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.42200 | €4.22 |
| 50 | €0.31940 | €15.97 |
| 100 | €0.27810 | €27.81 |
| 500 | €0.20602 | €103.01 |
| 1.000 | €0.17511 | €175.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17043 | €681.72 |
| 8.000 | €0.16264 | €1,301.12 |
| 12.000 | €0.15873 | €1,904.76 |
| 20.000 | €0.15441 | €3,088.20 |
| 28.000 | €0.15188 | €4,252.64 |
| 40.000 | €0.14944 | €5,977.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

