0.22 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065E224MAT2A

DigiKey Part Number
478-11632-2-ND - Tape & Reel (TR)
478-11632-1-ND - Cut Tape (CT)
478-11632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065E224MAT2A
Description
CAP CER 0.22UF 50V Z5U 1206
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065E224MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18400€1.84
50€0.13520€6.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200