
12063C225JAT2A | |
|---|---|
DigiKey Part Number | 478-9949-2-ND - Tape & Reel (TR) 478-9949-1-ND - Cut Tape (CT) 478-9949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225JAT2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43300 | €4.33 |
| 50 | €0.33240 | €16.62 |
| 100 | €0.30140 | €30.14 |
| 500 | €0.24920 | €124.60 |
| 1.000 | €0.23305 | €233.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21312 | €639.36 |
| 6.000 | €0.20336 | €1,220.16 |
| 9.000 | €0.19848 | €1,786.32 |
| 15.000 | €0.19306 | €2,895.90 |
| 21.000 | €0.18989 | €3,987.69 |
| 30.000 | €0.18685 | €5,605.50 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

