
12062C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR72D103KTTR-ND - Tape & Reel (TR) 478-KAF31BR72D103KTCT-ND - Cut Tape (CT) 478-KAF31BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C103K4Z2A |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103K2RACAUTO | KEMET | 2.784 | 399-C1206X103K2RACAUTOCT-ND | €0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20500 | €2.05 |
| 50 | €0.15140 | €7.57 |
| 100 | €0.13500 | €13.50 |
| 500 | €0.10732 | €53.66 |
| 1.000 | €0.09876 | €98.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08592 | €343.68 |
| 8.000 | €0.08116 | €649.28 |
| 12.000 | €0.07877 | €945.24 |
| 20.000 | €0.07612 | €1,522.40 |
| 28.000 | €0.07458 | €2,088.24 |
| 40.000 | €0.07309 | €2,923.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

