
12061C225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A225KLTR-ND - Tape & Reel (TR) 478-KGM31HR72A225KLCT-ND - Cut Tape (CT) 478-KGM31HR72A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225KAT4A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C225KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38800 | €3.88 |
| 50 | €0.29600 | €14.80 |
| 100 | €0.26770 | €26.77 |
| 500 | €0.22010 | €110.05 |
| 1.000 | €0.20537 | €205.37 |
| 2.500 | €0.18984 | €474.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18047 | €902.35 |
| 10.000 | €0.17277 | €1,727.70 |
| 15.000 | €0.16891 | €2,533.65 |
| 25.000 | €0.16463 | €4,115.75 |
| 35.000 | €0.16212 | €5,674.20 |
| 50.000 | €0.15972 | €7,986.00 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

