Similar

108477048001049 | |
|---|---|
DigiKey Part Number | 108477048001049-ND |
Manufacturer | |
Manufacturer Product Number | 108477048001049 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style R/2 (1/2 R) |
Manufacturer KYOCERA AVX | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -65°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093487614765ELF | Amphenol CS (FCI) | 0 | 86093487614765ELF-ND | €1.94238 | Similar |



